Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 160 x 80 x 57mm

RS Stock No.: 266-3552Brand: BoplaManufacturers Part No.: 62220000 EM 220
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

160 mm

External Height

57 mm

External Width

80 mm

External Dimensions

160 x 80 x 57mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

193g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Product details

Euromas II Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits

• Polycarbonate general purpose enclosures (UV stabilised)
• Recyclable
• Multiple sizes available to meet your specification
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Plug-in slots for PCB’s
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V0
• Corrosion resistant
• Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
• IP65 / DIN EN 60529

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V0

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Compatible Accessories

• Bopla wall bracket for Euromas II; RS stock no: 266-3647

FAQ's

Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

Does this product have FRI shielding?

No, this product does not have FRI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 37.90

€ 37.90 Each (Exc. Vat)

€ 47.00

€ 47.00 Each (inc. VAT)

Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 160 x 80 x 57mm

€ 37.90

€ 37.90 Each (Exc. Vat)

€ 47.00

€ 47.00 Each (inc. VAT)

Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65, Light Grey Lid, 160 x 80 x 57mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

160 mm

External Height

57 mm

External Width

80 mm

External Dimensions

160 x 80 x 57mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

193g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Product details

Euromas II Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits

• Polycarbonate general purpose enclosures (UV stabilised)
• Recyclable
• Multiple sizes available to meet your specification
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Plug-in slots for PCB’s
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V0
• Corrosion resistant
• Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
• IP65 / DIN EN 60529

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V0

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Compatible Accessories

• Bopla wall bracket for Euromas II; RS stock no: 266-3647

FAQ's

Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

Does this product have FRI shielding?

No, this product does not have FRI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more