Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey Lid, 200 x 150 x 37mm

RS Stock No.: 364-8368Brand: BoplaManufacturers Part No.: 63232200 ET 232 F
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

200 mm

External Height

37 mm

External Width

150 mm

External Dimensions

200 x 150 x 37mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

263g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Country of Origin

Germany

Product details

Euromas II ABS Enclosures

Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits:

• ABS general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• Temperature range: +74 °C
• IP65 / DIN EN 60529

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

Stock information temporarily unavailable.

€ 49.05

€ 49.05 Each (Exc. Vat)

€ 60.82

€ 60.82 Each (inc. VAT)

Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey Lid, 200 x 150 x 37mm

€ 49.05

€ 49.05 Each (Exc. Vat)

€ 60.82

€ 60.82 Each (inc. VAT)

Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey Lid, 200 x 150 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

200 mm

External Height

37 mm

External Width

150 mm

External Dimensions

200 x 150 x 37mm

Range

Euromas II

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Euromas II

Weight

263g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Country of Origin

Germany

Product details

Euromas II ABS Enclosures

Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits:

• ABS general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• Temperature range: +74 °C
• IP65 / DIN EN 60529

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A