Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm

RS Stock No.: 397-2122Brand: BoplaManufacturers Part No.: 84101000
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Bopla

Type

End Panel

Colour

Black

Material

Aluminium

Width

34.6mm

Dimensions

108.6 x 34.6 x 10.2mm

Length

108.6mm

Country of Origin

Germany

Product details

Bopla ABD Series End Covers

A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.

Features and Benefits

• Diecast aluminium
• Black, similar to RAL 9005
• EMC shielding
• IP65

End Cover Application

• 84061000 for use with AB 600 enclosure = RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure = RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure = RS stock no: 298-1608

What’s in the box?

• Lid, black seal, screws, black screw covers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm

P.O.A.

Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bopla

Type

End Panel

Colour

Black

Material

Aluminium

Width

34.6mm

Dimensions

108.6 x 34.6 x 10.2mm

Length

108.6mm

Country of Origin

Germany

Product details

Bopla ABD Series End Covers

A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.

Features and Benefits

• Diecast aluminium
• Black, similar to RAL 9005
• EMC shielding
• IP65

End Cover Application

• 84061000 for use with AB 600 enclosure = RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure = RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure = RS stock no: 298-1608

What’s in the box?

• Lid, black seal, screws, black screw covers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in