Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Rexroth M12 Threaded Sleeve, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 197-1445Brand: Bosch RexrothManufacturers Part No.: 3842504790
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Threaded Sleeve

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M12

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Product Family

Bosch Rexroth

Series

THREADED SLEEVE M12

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.79

€ 15.79 Each (Exc. Vat)

€ 19.58

€ 19.58 Each (inc. VAT)

Bosch Rexroth M12 Threaded Sleeve, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

€ 15.79

€ 15.79 Each (Exc. Vat)

€ 19.58

€ 19.58 Each (inc. VAT)

Bosch Rexroth M12 Threaded Sleeve, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.79
5 - 9€ 15.37
10+€ 15.32

Technical Document

Specifications

Connector Type

Threaded Sleeve

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M12

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Product Family

Bosch Rexroth

Series

THREADED SLEEVE M12

Country of Origin

Germany