Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Swivel Arm
Product Family
Bosch Basic
Product System
MGE
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Fits Groove Size
10mm
Material
Steel
Country of Origin
Germany
Product details
Support Arm and VDU Shelf
Provides addition workspace
Arm enables 210° rotation and VDU shelf allows 360° rotation
Swivel arm has radius of 500mm
Includes fastening kit
€ 600.63
€ 600.63 Each (Exc. Vat)
€ 744.78
€ 744.78 Each (inc. VAT)
1
€ 600.63
€ 600.63 Each (Exc. Vat)
€ 744.78
€ 744.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 600.63 |
5 - 9 | € 579.38 |
10 - 24 | € 569.59 |
25+ | € 565.55 |
Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Swivel Arm
Product Family
Bosch Basic
Product System
MGE
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Fits Groove Size
10mm
Material
Steel
Country of Origin
Germany
Product details
Support Arm and VDU Shelf
Provides addition workspace
Arm enables 210° rotation and VDU shelf allows 360° rotation
Swivel arm has radius of 500mm
Includes fastening kit