Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Sliding Block
Fits Groove Size
6mm
Fits Strut Profile
20 mm
Thread Size
M5
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
Bosch Basic
Product System
MGE
Country of Origin
China
Product details
Sliding Block
Suitable for Fastening Heavy Loads to T-Slotted Profiles
Slides into the Ends of T-Slot
Easy to Reposition
Grade 8.8
6mm : Stainless Steel
8mm and 10mm : Zinc Plated Steel
Spring : Spring Steel
€ 51.71
€ 51.71 1 Bag of 10 (Exc. Vat)
€ 64.12
€ 64.12 1 Bag of 10 (inc. VAT)
1
€ 51.71
€ 51.71 1 Bag of 10 (Exc. Vat)
€ 64.12
€ 64.12 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 51.71 |
5 - 9 | € 50.40 |
10+ | € 50.09 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Sliding Block
Fits Groove Size
6mm
Fits Strut Profile
20 mm
Thread Size
M5
Material
Stainless Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
Bosch Basic
Product System
MGE
Country of Origin
China
Product details
Sliding Block
Suitable for Fastening Heavy Loads to T-Slotted Profiles
Slides into the Ends of T-Slot
Easy to Reposition
Grade 8.8
6mm : Stainless Steel
8mm and 10mm : Zinc Plated Steel
Spring : Spring Steel