Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 390-1811Brand: Bosch RexrothManufacturers Part No.: 3842523570
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.

Stock information temporarily unavailable.

€ 29.05

€ 29.05 Each (Exc. Vat)

€ 36.02

€ 36.02 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

€ 29.05

€ 29.05 Each (Exc. Vat)

€ 36.02

€ 36.02 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.05
5 - 9€ 28.32
10+€ 28.11

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.