E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm

RS Stock No.: 703-1587Brand: Bosch RexrothManufacturers Part No.: 3842530360
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

80 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 90 mm : 7031581

Barriers and Handrails

Stock information temporarily unavailable.

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.32

€ 37.32 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm

€ 30.10

€ 30.10 Each (Exc. Vat)

€ 37.32

€ 37.32 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.10
5 - 9€ 29.34
10+€ 29.16

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

80 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 90 mm : 7031581

Barriers and Handrails