Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length

RS Stock No.: 267-0737Brand: Bosch RexrothManufacturers Part No.: 3842548878
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

8mm

Colour

Grey

Length

2m

Material

PP

Product Family

Bosch Rexroth

Country of Origin

Germany

Stock information temporarily unavailable.

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Groove Size

8mm

Colour

Grey

Length

2m

Material

PP

Product Family

Bosch Rexroth

Country of Origin

Germany