Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

RS Stock No.: 523-332Brand: Bosch RexrothManufacturers Part No.: 3842551605
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Foundation Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

160mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

designLINE Angle Brackets

These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.

Features and Benefits

• Includes non-turning centring lugs for rapid and precise alignment
• Used for shelf supports, structure reinforcement, securing systems to the floor, and so on

RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.13

€ 39.13 Each (Exc. Vat)

€ 48.52

€ 48.52 Each (inc. VAT)

Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

€ 39.13

€ 39.13 Each (Exc. Vat)

€ 48.52

€ 48.52 Each (inc. VAT)

Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.13
5 - 9€ 38.08
10+€ 37.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Foundation Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

160mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

designLINE Angle Brackets

These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.

Features and Benefits

• Includes non-turning centring lugs for rapid and precise alignment
• Used for shelf supports, structure reinforcement, securing systems to the floor, and so on

RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more