E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length

RS Stock No.: 493-8252Brand: Bosch RexrothManufacturers Part No.: 3842990720/1000
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

8mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Bosch Rexroth Aluminium Strut - 30 x 30 mm

Introducing our range of Bosch Rexroth struts, they are commonly referred to as "tubing". Each one has 4 8 mm grooves on each side, these grooves ensure a strong and secure connection, especially within medium-stress applications. Bosch Rexroth's struts work great in applications for construction, guarding, partitions and shelves.

Features & Benefits

• Strong, robust and extra sturdy
• Reliable aluminium material
• Computer optimised design
• Combine high strengths with minimum use of materials
• Cost effective and stable solution
• Attractive covers and hoods can be designed with radius profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 45.94

€ 45.94 Each (Exc. Vat)

€ 56.97

€ 56.97 Each (inc. VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length

€ 45.94

€ 45.94 Each (Exc. Vat)

€ 56.97

€ 56.97 Each (inc. VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.94
5 - 9€ 44.79
10+€ 44.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

8mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Bosch Rexroth Aluminium Strut - 30 x 30 mm

Introducing our range of Bosch Rexroth struts, they are commonly referred to as "tubing". Each one has 4 8 mm grooves on each side, these grooves ensure a strong and secure connection, especially within medium-stress applications. Bosch Rexroth's struts work great in applications for construction, guarding, partitions and shelves.

Features & Benefits

• Strong, robust and extra sturdy
• Reliable aluminium material
• Computer optimised design
• Combine high strengths with minimum use of materials
• Cost effective and stable solution
• Attractive covers and hoods can be designed with radius profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in