Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
30.162mm
Mounting Type
Circular Flange
Maximum Load
250kg
Load Ball Material
Steel
Working Height of Ball
13.8mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
55mm
Stud Length
23.4mm
Flange Length
8.2mm
Flange Width
8.2mm
Country of Origin
Ireland
€ 72.88
€ 72.88 Each (Exc. Vat)
€ 90.37
€ 90.37 Each (inc. VAT)
1
€ 72.88
€ 72.88 Each (Exc. Vat)
€ 90.37
€ 90.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 72.88 |
5 - 9 | € 70.48 |
10 - 24 | € 68.29 |
25+ | € 63.53 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
30.162mm
Mounting Type
Circular Flange
Maximum Load
250kg
Load Ball Material
Steel
Working Height of Ball
13.8mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
55mm
Stud Length
23.4mm
Flange Length
8.2mm
Flange Width
8.2mm
Country of Origin
Ireland