Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Manufacturer Series
5X
Valve Direction Type
4-Way/3 Position
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
160 (Port T) bar, 315 (Port A/B/P) bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Lever Operation
Spring Return
Actuation Type
Lever
Country of Origin
Germany
Product details
Lever Operated Directional Valves
Manually operated directional control spool valves.
Porting is to CETOP 3 size 6, for subplate mounting
Maximum working pressure 315 bar
Maximum flow rate 60 l/min
Four spool options are available with a choice of spring return or a detent feature
With detent the valve is held in the selected control position, with spring return the spool will return to its original position when the operating lever is released
Valve fixing screws are M5 (not included)
Weight approx. 1.4 kg
€ 1,115.62
€ 1,115.62 Each (Exc. Vat)
€ 1,383.37
€ 1,383.37 Each (inc. VAT)
1
€ 1,115.62
€ 1,115.62 Each (Exc. Vat)
€ 1,383.37
€ 1,383.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Manufacturer Series
5X
Valve Direction Type
4-Way/3 Position
Spool Type
E
Maximum Flow Rate
60L/min
Maximum Operating Pressure
160 (Port T) bar, 315 (Port A/B/P) bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Lever Operation
Spring Return
Actuation Type
Lever
Country of Origin
Germany
Product details
Lever Operated Directional Valves
Manually operated directional control spool valves.
Porting is to CETOP 3 size 6, for subplate mounting
Maximum working pressure 315 bar
Maximum flow rate 60 l/min
Four spool options are available with a choice of spring return or a detent feature
With detent the valve is held in the selected control position, with spring return the spool will return to its original position when the operating lever is released
Valve fixing screws are M5 (not included)
Weight approx. 1.4 kg