E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Replacement Hydraulic Filter Element R928006809, 10μm

RS Stock No.: 869-6716Brand: Bosch RexrothManufacturers Part No.: R928006809
brand-logo

Technical Document

Specifications

Filtration Size

10µm

Manufacturer Series

350

Maximum Operating Pressure

30 bar

Country of Origin

Germany

Product details

Bosch Rexroth Replacement Filter Elements

A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns

Features and Benefits

Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar

Bosch Rexroth Filtration

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Replacement Hydraulic Filter Element R928006809, 10μm

P.O.A.

Bosch Rexroth Replacement Hydraulic Filter Element R928006809, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filtration Size

10µm

Manufacturer Series

350

Maximum Operating Pressure

30 bar

Country of Origin

Germany

Product details

Bosch Rexroth Replacement Filter Elements

A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns

Features and Benefits

Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar

Bosch Rexroth Filtration