Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Rexroth 450 series 450bar 1.5in Hydraulic Filter, 280L/min max, 10μm filtration size

RS Stock No.: 869-6949Brand: Bosch RexrothManufacturers Part No.: R928043830
brand-logo
View all in Hydraulic Filters

Technical Document

Specifications

Filtration Size

10µm

Connection Thread

G 1 1/2

Maximum Operating Pressure

450bar

Maximum Flow Rate

280L/min

Manufacturer Series

450

Thread Standard

G

Thread Size

1.5in

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Inline Filters 445LEN

Inline hydraulic pressure filter range from Bosch Rexroth for use up to 450 bar. Placed after the pump and before valuable downstream components such as solenoid valves and actuators these filters give protection from contaminants down to a particle size of 6 microns ensuring longevity of service for your hydraulic systems.

Special highly efficient filter materials
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path

Bosch Rexroth Filtration

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth 450 series 450bar 1.5in Hydraulic Filter, 280L/min max, 10μm filtration size

P.O.A.

Bosch Rexroth 450 series 450bar 1.5in Hydraulic Filter, 280L/min max, 10μm filtration size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filtration Size

10µm

Connection Thread

G 1 1/2

Maximum Operating Pressure

450bar

Maximum Flow Rate

280L/min

Manufacturer Series

450

Thread Standard

G

Thread Size

1.5in

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Inline Filters 445LEN

Inline hydraulic pressure filter range from Bosch Rexroth for use up to 450 bar. Placed after the pump and before valuable downstream components such as solenoid valves and actuators these filters give protection from contaminants down to a particle size of 6 microns ensuring longevity of service for your hydraulic systems.

Special highly efficient filter materials
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path

Bosch Rexroth Filtration