Bosch D-tect 150 Wall Scanner

RS Stock No.: 687-6162Brand: BoschManufacturers Part No.: 0601010005
brand-logo
View all in Stud Finders & Wall Scanners

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

150mm

Stud Detection Depth

150mm

Cable Detection Depth

150mm

Live AC Conductor Indicator

Yes

Battery Type

AA x 4

Power Source

Battery

Weight

700g

Model Number p

D-tect 150

Country of Origin

Switzerland

You may be interested in
Bosch GMS 120 Wall Scanner, LED Display
€ 283.70Each (Exc. Vat)

P.O.A.

Bosch D-tect 150 Wall Scanner

P.O.A.

Bosch D-tect 150 Wall Scanner

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch GMS 120 Wall Scanner, LED Display
€ 283.70Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

150mm

Stud Detection Depth

150mm

Cable Detection Depth

150mm

Live AC Conductor Indicator

Yes

Battery Type

AA x 4

Power Source

Battery

Weight

700g

Model Number p

D-tect 150

Country of Origin

Switzerland

You may be interested in
Bosch GMS 120 Wall Scanner, LED Display
€ 283.70Each (Exc. Vat)