Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Bosch GCL2-15 Red Laser Level

RS Stock No.: 144-6649Brand: BoschManufacturers Part No.: 060106600
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor, Outdoor

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

81 x 132 x 163mm

Weight

330g

Height

163mm

Maximum Operating Temperature

+50°C

Model Number p

GCL2-15

Minimum Operating Temperature

-10°C

Length

81mm

Width

132mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GCL2-15 Red Laser Level

P.O.A.

Bosch GCL2-15 Red Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor, Outdoor

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Dimensions

81 x 132 x 163mm

Weight

330g

Height

163mm

Maximum Operating Temperature

+50°C

Model Number p

GCL2-15

Minimum Operating Temperature

-10°C

Length

81mm

Width

132mm

Country of Origin

China

You may be interested in