Technical Document
Specifications
Brand
BoschHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2.3kW
Corded/Cordless
Corded
Voltage Rating
230V
Maximum Operating Temperature
+650°C
Plug Type
EU Plug
Outlet Diameter
86mm
Weight
670g
Model Number
GHG 23-66
Country of Origin
Romania
€ 334.59
€ 334.59 Each (Exc. Vat)
€ 414.89
€ 414.89 Each (inc. VAT)
Bosch GHG 23-66 +650°C max Corded Heat Gun, EU Plug
1
€ 334.59
€ 334.59 Each (Exc. Vat)
€ 414.89
€ 414.89 Each (inc. VAT)
Bosch GHG 23-66 +650°C max Corded Heat Gun, EU Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2.3kW
Corded/Cordless
Corded
Voltage Rating
230V
Maximum Operating Temperature
+650°C
Plug Type
EU Plug
Outlet Diameter
86mm
Weight
670g
Model Number
GHG 23-66
Country of Origin
Romania