E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GEX 150 AC 150mm Corded Orbital Sander, UK Plug

RS Stock No.: 183-1649Brand: BoschManufacturers Part No.: 0.601.372.771
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Bosch

Sander Type

Orbital Sander

Orbit Size

4mm

Pad Size

150mm

Corded/Cordless

Corded

Pad Grip Method

Hook and Loop

Brushed/Brushless Motor

Brushed

Power Input

340W

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

GEX 150 AC

You may be interested in
Bosch GEX 40-150 150mm Corded, UK Plug
€ 864.32Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch GEX 150 AC 150mm Corded Orbital Sander, UK Plug

P.O.A.

Bosch GEX 150 AC 150mm Corded Orbital Sander, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GEX 40-150 150mm Corded, UK Plug
€ 864.32Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Sander Type

Orbital Sander

Orbit Size

4mm

Pad Size

150mm

Corded/Cordless

Corded

Pad Grip Method

Hook and Loop

Brushed/Brushless Motor

Brushed

Power Input

340W

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

GEX 150 AC

You may be interested in
Bosch GEX 40-150 150mm Corded, UK Plug
€ 864.32Each (Exc. Vat)