E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GWS 7-115 115mm Corded Angle Grinder, Euro Plug

RS Stock No.: 703-9737Brand: BoschManufacturers Part No.: 0601388106
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

230V

Brushed/Brushless Motor

Brushed

Wattage

720W

Weight

1.9kg

Plug Type

Type C - Euro Plug

Model Number

GWS 7-115

Country of Origin

China

Product details

Angle Grinder, GWS 7-115

Ultra handy and high performance tool for cutting, grinding and deburring
Exceptionally small handle for safe, one-handed work
Safety switch for controlled activation
Flat gear head for use in cramped conditions
Armoured winding with optimised air vents to cool the motor, for longer service life
Extra handle can be used on both sides, suitable for right and left-handed users

Supplied with

Adapter flange, clamping nuts, 2-hope key, extra handle and protective hood

Bosch Grinders, Saws & Routers

You may be interested in
Bosch GWS61001 100mm, UK Plug
P.O.A.Each (Exc. Vat)
Bosch 115mm, UK Plug
P.O.A.Each (Exc. Vat)
GWS 580 115mm, Euro Plug
P.O.A.Each (Exc. Vat)
RS PRO 12000rpm Air Angle Grinder
€ 377.89Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch GWS 7-115 115mm Corded Angle Grinder, Euro Plug

P.O.A.

Bosch GWS 7-115 115mm Corded Angle Grinder, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GWS61001 100mm, UK Plug
P.O.A.Each (Exc. Vat)
Bosch 115mm, UK Plug
P.O.A.Each (Exc. Vat)
GWS 580 115mm, Euro Plug
P.O.A.Each (Exc. Vat)
RS PRO 12000rpm Air Angle Grinder
€ 377.89Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

230V

Brushed/Brushless Motor

Brushed

Wattage

720W

Weight

1.9kg

Plug Type

Type C - Euro Plug

Model Number

GWS 7-115

Country of Origin

China

Product details

Angle Grinder, GWS 7-115

Ultra handy and high performance tool for cutting, grinding and deburring
Exceptionally small handle for safe, one-handed work
Safety switch for controlled activation
Flat gear head for use in cramped conditions
Armoured winding with optimised air vents to cool the motor, for longer service life
Extra handle can be used on both sides, suitable for right and left-handed users

Supplied with

Adapter flange, clamping nuts, 2-hope key, extra handle and protective hood

Bosch Grinders, Saws & Routers

You may be interested in
Bosch GWS61001 100mm, UK Plug
P.O.A.Each (Exc. Vat)
Bosch 115mm, UK Plug
P.O.A.Each (Exc. Vat)
GWS 580 115mm, Euro Plug
P.O.A.Each (Exc. Vat)
RS PRO 12000rpm Air Angle Grinder
€ 377.89Each (Exc. Vat)