Bosch GWS 9-115 S 115mm Corded Angle Grinder, UK Plug

RS Stock No.: 177-9585Brand: BoschManufacturers Part No.: 0601396171
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Brushed/Brushless Motor

Brushed

Wattage

450W

Weight

1.9kg

Plug Type

Type G - British 3-pin

Length

280mm

Model Number

GWS 9-115 S

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

Bosch GWS 9-115 S 115mm Corded Angle Grinder, UK Plug

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

Bosch GWS 9-115 S 115mm Corded Angle Grinder, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Brushed/Brushless Motor

Brushed

Wattage

450W

Weight

1.9kg

Plug Type

Type G - British 3-pin

Length

280mm

Model Number

GWS 9-115 S

Country of Origin

China

You may be interested in