E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GWS 17-125 PS 125mm Corded Angle Grinder

RS Stock No.: 269-4076Brand: BoschManufacturers Part No.: 06017D1300
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2800 → 11500rpm

Voltage Rating

220 → 240V

Corded/Cordless

Corded

Wattage

1700W

Model Number

GWS 17-125 PS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch GWS 17-125 PS 125mm Corded Angle Grinder

P.O.A.

Bosch GWS 17-125 PS 125mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2800 → 11500rpm

Voltage Rating

220 → 240V

Corded/Cordless

Corded

Wattage

1700W

Model Number

GWS 17-125 PS

Country of Origin

Germany