E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GGS 18V-20 25 mm, 50 mm Cordless Die Grinder

RS Stock No.: 250-8042Brand: BoschManufacturers Part No.: 06019B5400Distrelec Article No.: 30422538
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

25 mm, 50 mm

Grinder Type

Die Grinder

Speed

24000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

700W

Number of Batteries

1

Model Number

GGS 18V-20

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 395.80

€ 395.80 Each (Exc. Vat)

€ 490.79

€ 490.79 Each (inc. VAT)

Bosch GGS 18V-20 25 mm, 50 mm Cordless Die Grinder

€ 395.80

€ 395.80 Each (Exc. Vat)

€ 490.79

€ 490.79 Each (inc. VAT)

Bosch GGS 18V-20 25 mm, 50 mm Cordless Die Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

25 mm, 50 mm

Grinder Type

Die Grinder

Speed

24000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

700W

Number of Batteries

1

Model Number

GGS 18V-20

Country of Origin

Germany

You may be interested in