Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Bosch GSR Keyless 18V Cordless Drill Driver Body Only

RS Stock No.: 175-1143Brand: BoschManufacturers Part No.: 06019H4100
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

GSR

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Weight

1.2kg

Max Speed

1900rpm

Speed

0 → 500 / 0 → 1900rpm

Number of Gears

2

Model Number

GSR 18V-28

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 287.42

€ 287.42 Each (Exc. Vat)

€ 356.40

€ 356.40 Each (inc. VAT)

Bosch GSR Keyless 18V Cordless Drill Driver Body Only

€ 287.42

€ 287.42 Each (Exc. Vat)

€ 356.40

€ 356.40 Each (inc. VAT)

Bosch GSR Keyless 18V Cordless Drill Driver Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Battery Type

Body Only

Series

GSR

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Weight

1.2kg

Max Speed

1900rpm

Speed

0 → 500 / 0 → 1900rpm

Number of Gears

2

Model Number

GSR 18V-28

Country of Origin

Malaysia