E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GWX 18V-7 115mm Cordless Angle Grinder

RS Stock No.: 221-6365Brand: BoschManufacturers Part No.: 06019H9104
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

700W

Model Number

GWX 18V-7

Country of Origin

China

Stock information temporarily unavailable.

€ 326.03

€ 326.03 Each (Exc. Vat)

€ 404.28

€ 404.28 Each (inc. VAT)

Bosch GWX 18V-7 115mm Cordless Angle Grinder

€ 326.03

€ 326.03 Each (Exc. Vat)

€ 404.28

€ 404.28 Each (inc. VAT)

Bosch GWX 18V-7 115mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

700W

Model Number

GWX 18V-7

Country of Origin

China