Technical Document
Specifications
Brand
BoschNumber of Batteries Supplied
0
Maximum Torque - Fastening
200Nm
Maximum Torque - Releasing
350Nm
Drive Size
1/4 in
Voltage Rating
18V
Model Number
GDR 18V-200
Country of Origin
Malaysia
€ 359.39
€ 359.39 Each (Exc. Vat)
€ 445.64
€ 445.64 Each (inc. VAT)
Bosch 06019J2106 - 18V Impact Driver Body Only
1
€ 359.39
€ 359.39 Each (Exc. Vat)
€ 445.64
€ 445.64 Each (inc. VAT)
Bosch 06019J2106 - 18V Impact Driver Body Only
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschNumber of Batteries Supplied
0
Maximum Torque - Fastening
200Nm
Maximum Torque - Releasing
350Nm
Drive Size
1/4 in
Voltage Rating
18V
Model Number
GDR 18V-200
Country of Origin
Malaysia