Bosch 1/2 in 18V Impact Wrench

RS Stock No.: 268-4232Brand: BoschManufacturers Part No.: 06019K4001
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3300bpm

Maximum Torque - Releasing

800Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

450Nm

Country of Origin

Malaysia

€ 551.92

€ 551.92 Each (Exc. Vat)

€ 684.38

€ 684.38 Each (inc. VAT)

Bosch 1/2 in 18V Impact Wrench

€ 551.92

€ 551.92 Each (Exc. Vat)

€ 684.38

€ 684.38 Each (inc. VAT)

Bosch 1/2 in 18V Impact Wrench

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3300bpm

Maximum Torque - Releasing

800Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

450Nm

Country of Origin

Malaysia