Bosch 7-Piece, 12mm Max, 4mm Min, Tungsten Carbide Bits

RS Stock No.: 376-0121Brand: BoschManufacturers Part No.: 2 608 597 749
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Precession Drill Set

Material

Tungsten Carbide

Number of Pieces

7

Minimum Size

4mm

Maximum Size

12mm

Set Contents

4; 5; 6 (x2); 8; 10; 12 mm

Product details

Kit of 7 blue granite percussion drill bits.

Box of 7 blue granite carbide drill bits. All piercing operations through various materials (masonry, natural and artificial stone) with hammer drills up to 1000 W.
Corrected carbide diamond tip in accordance with DIN8039.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 7-Piece, 12mm Max, 4mm Min, Tungsten Carbide Bits

P.O.A.

Bosch 7-Piece, 12mm Max, 4mm Min, Tungsten Carbide Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Set Type

Precession Drill Set

Material

Tungsten Carbide

Number of Pieces

7

Minimum Size

4mm

Maximum Size

12mm

Set Contents

4; 5; 6 (x2); 8; 10; 12 mm

Product details

Kit of 7 blue granite percussion drill bits.

Box of 7 blue granite carbide drill bits. All piercing operations through various materials (masonry, natural and artificial stone) with hammer drills up to 1000 W.
Corrected carbide diamond tip in accordance with DIN8039.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

You may be interested in