Bosch Torx Screwdriver Bit, T10 Tip, 25 mm Overall

RS Stock No.: 558-815Brand: BoschManufacturers Part No.: 2607001604
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T10

Overall Length

25 mm

Country of Origin

China

Product details

25mm Extra Hard Torx Bit

25mm hardened Torx screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive

You may be interested in
DeWALT Torx Screwdriver Bit, T10 Tip
P.O.A.Each (In a Pack of 5) (Exc. Vat)

€ 10.41

€ 3.47 Each (In a Pack of 3) (Exc. Vat)

€ 12.91

€ 4.303 Each (In a Pack of 3) (inc. VAT)

Bosch Torx Screwdriver Bit, T10 Tip, 25 mm Overall

€ 10.41

€ 3.47 Each (In a Pack of 3) (Exc. Vat)

€ 12.91

€ 4.303 Each (In a Pack of 3) (inc. VAT)

Bosch Torx Screwdriver Bit, T10 Tip, 25 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
DeWALT Torx Screwdriver Bit, T10 Tip
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T10

Overall Length

25 mm

Country of Origin

China

Product details

25mm Extra Hard Torx Bit

25mm hardened Torx screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive

You may be interested in
DeWALT Torx Screwdriver Bit, T10 Tip
P.O.A.Each (In a Pack of 5) (Exc. Vat)