E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped Bits

RS Stock No.: 349-9150Brand: BoschManufacturers Part No.: 2607018366
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

8

Minimum Size

3mm

Maximum Size

10mm

Set Contents

Masonry Drill BitS

Country of Origin

China

Product details

Bosch CYL-1 8-Piece Masonry and Concrete Drill Bit Sets DIN 8039.

Bosch CYL-1 drill bits are for use with masonry and concrete with their tungsten carbide tips plus feature rolled spiral flute allowing removal of dust, plus, are galvanised. The masonry bits have a hammer impact action perfect for working with concrete and other masonry and all arrive packaged within a plastic case with a euro hole. The total Bit length available is 120 mm.

Features and Benefits.

• CYL-1 Masonry / concrete drill bits.
• 8-Pieces.
• Tungsten carbide tips.
• Wear resistant.
• Galvanised.
• Spiral flute (2-flute U-shaped).
• Semi-round.
• Can be used with all impact drills.
• Excellent dust removal.
• DIN 8039.

Typical Applications.

• Masonry.
• Concrete.
• Limestone.
• Natural and artificial stone.

What is included?

• Plastic storage case with euro hole.
• 8-Pieces.
• Sizes 3, 4, 5, 6, 7, 8, 9, 10 mm.

Drill Bit Lengths.

• 3 mm size, working length 30 mm, total length of 60 mm.
• 4 mm size, working length 40 mm, total length of 75 mm.
• 5 mm size, working length 50 mm, total length of 85 mm.
• 6 mm size, working length 60 mm, total length of 100 mm.
• 7 mm size, working length 60 mm, total length of 100 mm.
• 8 mm size, working length 80 mm, total length of 120 mm.
• 9 mm size, working length 80 mm, total length of 120 mm.
• 10 mm size, working length 80 mm, total length of 120 mm.

FAQ’s.

Are drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• No, these drill bits are suitable only for masonry and concrete.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• Use a drill sharpener or grindstone to sharpen tungsten carbide tips.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Stock information temporarily unavailable.

P.O.A.

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped Bits

P.O.A.

Bosch 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 3mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

8

Minimum Size

3mm

Maximum Size

10mm

Set Contents

Masonry Drill BitS

Country of Origin

China

Product details

Bosch CYL-1 8-Piece Masonry and Concrete Drill Bit Sets DIN 8039.

Bosch CYL-1 drill bits are for use with masonry and concrete with their tungsten carbide tips plus feature rolled spiral flute allowing removal of dust, plus, are galvanised. The masonry bits have a hammer impact action perfect for working with concrete and other masonry and all arrive packaged within a plastic case with a euro hole. The total Bit length available is 120 mm.

Features and Benefits.

• CYL-1 Masonry / concrete drill bits.
• 8-Pieces.
• Tungsten carbide tips.
• Wear resistant.
• Galvanised.
• Spiral flute (2-flute U-shaped).
• Semi-round.
• Can be used with all impact drills.
• Excellent dust removal.
• DIN 8039.

Typical Applications.

• Masonry.
• Concrete.
• Limestone.
• Natural and artificial stone.

What is included?

• Plastic storage case with euro hole.
• 8-Pieces.
• Sizes 3, 4, 5, 6, 7, 8, 9, 10 mm.

Drill Bit Lengths.

• 3 mm size, working length 30 mm, total length of 60 mm.
• 4 mm size, working length 40 mm, total length of 75 mm.
• 5 mm size, working length 50 mm, total length of 85 mm.
• 6 mm size, working length 60 mm, total length of 100 mm.
• 7 mm size, working length 60 mm, total length of 100 mm.
• 8 mm size, working length 80 mm, total length of 120 mm.
• 9 mm size, working length 80 mm, total length of 120 mm.
• 10 mm size, working length 80 mm, total length of 120 mm.

FAQ’s.

Are drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• No, these drill bits are suitable only for masonry and concrete.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• Use a drill sharpener or grindstone to sharpen tungsten carbide tips.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.