E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch HSS-G Jobber Drill Bit, 11mm Diameter, 142 mm Overall

RS Stock No.: 759-6261Brand: BoschManufacturers Part No.: 2608595079
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

11mm

Point Angle

135°

Cutting Length

94mm

Overall Length

142 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 11mm Diameter, 142 mm Overall
€ 23.076Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 11mm Diameter, 142 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 11mm Diameter, 142 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 11mm Diameter, 142 mm Overall
€ 23.076Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

11mm

Point Angle

135°

Cutting Length

94mm

Overall Length

142 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 11mm Diameter, 142 mm Overall
€ 23.076Each (In a Pack of 5) (Exc. Vat)