Technical Document
Specifications
Brand
BoschMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Country of Origin
China
Product details
HSS-TiN Twist Drill
High Speed Steel jobber length twist drill with Titanium Nitride coating.
135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill
Standards
DIN 338
€ 27.98
€ 27.98 Each (Exc. Vat)
€ 34.70
€ 34.70 Each (inc. VAT)
1
€ 27.98
€ 27.98 Each (Exc. Vat)
€ 34.70
€ 34.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Country of Origin
China
Product details
HSS-TiN Twist Drill
High Speed Steel jobber length twist drill with Titanium Nitride coating.
135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill
Standards
DIN 338