Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch X-Lock Ceramic, 115mm, 100 Grit, 50 in pack

RS Stock No.: 187-5606Brand: BoschManufacturers Part No.: 2608619181
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Bosch

Disc Diameter

115mm

Abrasive Material

Ceramic

Bore Size

22.23mm

Grit Size

100

Number in Pack

50

Application

High Stock Removal, Stable Grinding

Series

X-Lock

Model

R780

Disc Shape

Round

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 81.00

€ 1.62 Each (In a Pack of 50) (Exc. Vat)

€ 100.44

€ 2.009 Each (In a Pack of 50) (inc. VAT)

Bosch X-Lock Ceramic, 115mm, 100 Grit, 50 in pack

€ 81.00

€ 1.62 Each (In a Pack of 50) (Exc. Vat)

€ 100.44

€ 2.009 Each (In a Pack of 50) (inc. VAT)

Bosch X-Lock Ceramic, 115mm, 100 Grit, 50 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Diameter

115mm

Abrasive Material

Ceramic

Bore Size

22.23mm

Grit Size

100

Number in Pack

50

Application

High Stock Removal, Stable Grinding

Series

X-Lock

Model

R780

Disc Shape

Round

Country of Origin

Turkey