E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Advanced Aquatak 150 Pressure Washer, 240V 150bar 480L/h

RS Stock No.: 176-0922Brand: BoschManufacturers Part No.: AdvancedAquatak 150
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Bosch

Flow Rate

480L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+40°C

Model Number

Advanced Aquatak 150

Power Rating

2.2kW

Supply Voltage

240V

Weight

22.5kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

China

You may be interested in
Bosch GHP 5-55 Pressure Washer, 130bar 520L/h
€ 1,234.53Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch Advanced Aquatak 150 Pressure Washer, 240V 150bar 480L/h

P.O.A.

Bosch Advanced Aquatak 150 Pressure Washer, 240V 150bar 480L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch GHP 5-55 Pressure Washer, 130bar 520L/h
€ 1,234.53Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Flow Rate

480L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+40°C

Model Number

Advanced Aquatak 150

Power Rating

2.2kW

Supply Voltage

240V

Weight

22.5kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

China

You may be interested in
Bosch GHP 5-55 Pressure Washer, 130bar 520L/h
€ 1,234.53Each (Exc. Vat)