Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch GBH-2-26 DRE 240 v SDS-Plus Hammer Drill, 240V, 800W, 2.7kg, Type G - British 3-pin

RS Stock No.: 506-3359Brand: BoschManufacturers Part No.: GBH-2-26 DRE 240 v
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Type

SDS Plus

Hammer Action

Yes

Weight

2.7kg

Speed

0 → 900rpm

Wattage

800W

Plug Type

Type G - British 3-pin

Model Number

GBH-2-26 DRE 240 v

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

68 mm

Drilling Capacity Metal

13 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GBH-2-26 DRE 240 v SDS-Plus Hammer Drill, 240V, 800W, 2.7kg, Type G - British 3-pin

P.O.A.

Bosch GBH-2-26 DRE 240 v SDS-Plus Hammer Drill, 240V, 800W, 2.7kg, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Type

SDS Plus

Hammer Action

Yes

Weight

2.7kg

Speed

0 → 900rpm

Wattage

800W

Plug Type

Type G - British 3-pin

Model Number

GBH-2-26 DRE 240 v

Drilling Capacity Wood

30 mm

Drilling Capacity Masonry

68 mm

Drilling Capacity Metal

13 mm

You may be interested in