Technical Document
Specifications
Brand
BoschSaw Type
Circular Saw
Corded/Cordless
Cordless
Arbor Diameter
20mm
Blade Diameter
165mm
Model Number
06016C1001
Voltage Rating
18V
Series
GKS 18V-57-2 GX
Country of Origin
Germany
Stock information temporarily unavailable.
€ 643.93
€ 643.93 Each (Exc. Vat)
€ 798.47
€ 798.47 Each (inc. VAT)
Bosch GKS 18V-57-2 GX 06016C1001 165mm Cordless Circular Saw, 18V
1
€ 643.93
€ 643.93 Each (Exc. Vat)
€ 798.47
€ 798.47 Each (inc. VAT)
Bosch GKS 18V-57-2 GX 06016C1001 165mm Cordless Circular Saw, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSaw Type
Circular Saw
Corded/Cordless
Cordless
Arbor Diameter
20mm
Blade Diameter
165mm
Model Number
06016C1001
Voltage Rating
18V
Series
GKS 18V-57-2 GX
Country of Origin
Germany