E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch GOL 20 D + BT 160 Optical Level, 20, IP54, GOL 20 D + BT 160

RS Stock No.: 735-6735Brand: BoschManufacturers Part No.: GOL 20 D + BT 160
brand-logo
View all in Optical Levels

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Degrees

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL 20 D + BT 160

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GOL 20 D + BT 160 Optical Level, 20, IP54, GOL 20 D + BT 160

P.O.A.

Bosch GOL 20 D + BT 160 Optical Level, 20, IP54, GOL 20 D + BT 160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Degrees

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL 20 D + BT 160

You may be interested in