Bosch GST 75 BE 23mm stroke Corded Jigsaw, 240V, 3100rpm, Type G - British 3-pin

RS Stock No.: 137-755Brand: BoschManufacturers Part No.: GST 75BE 240V
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Cutting Depth

Wood 90; Aluminium 20; Non-Alloyed Steel 10 mm

Maximum Speed

3100rpm

Model Number

GST 75 BE

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

2.3kg

Stroke Length

23mm

You may be interested in
Makita 430 4350FCT Corded Jigsaw, 240V
€ 426.41Each (Exc. Vat)

P.O.A.

Bosch GST 75 BE 23mm stroke Corded Jigsaw, 240V, 3100rpm, Type G - British 3-pin

P.O.A.

Bosch GST 75 BE 23mm stroke Corded Jigsaw, 240V, 3100rpm, Type G - British 3-pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Makita 430 4350FCT Corded Jigsaw, 240V
€ 426.41Each (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Cutting Depth

Wood 90; Aluminium 20; Non-Alloyed Steel 10 mm

Maximum Speed

3100rpm

Model Number

GST 75 BE

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

2.3kg

Stroke Length

23mm

You may be interested in
Makita 430 4350FCT Corded Jigsaw, 240V
€ 426.41Each (Exc. Vat)