E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bostik Born2Bond GA-WL Orange Gasket Sealant, 50 ml, 45 min Cure Time

RS Stock No.: 280-6010Brand: BostikManufacturers Part No.: 30620092
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond GA-WL

Application

Gasketing

Material Compatibility

Metal

Cure Time

45 min

Anaerobic

Yes

Colour

Orange

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 44.09

€ 44.09 Each (Exc. Vat)

€ 54.67

€ 54.67 Each (inc. VAT)

Bostik Born2Bond GA-WL Orange Gasket Sealant, 50 ml, 45 min Cure Time

€ 44.09

€ 44.09 Each (Exc. Vat)

€ 54.67

€ 54.67 Each (inc. VAT)

Bostik Born2Bond GA-WL Orange Gasket Sealant, 50 ml, 45 min Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond GA-WL

Application

Gasketing

Material Compatibility

Metal

Cure Time

45 min

Anaerobic

Yes

Colour

Orange

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom