Bostik Born2Bond GA-WL Red Gasket Sealant, 50 ml, 40 min Cure Time

RS Stock No.: 280-6012Brand: BostikManufacturers Part No.: 30621337
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond

Trade Name

Born2Bond GA-WL

Application

Gasketing

Material Compatibility

Metal

Cure Time

40 min

Anaerobic

Yes

Colour

Red

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 44.09

€ 44.09 Each (Exc. Vat)

€ 54.67

€ 54.67 Each (inc. VAT)

Bostik Born2Bond GA-WL Red Gasket Sealant, 50 ml, 40 min Cure Time

€ 44.09

€ 44.09 Each (Exc. Vat)

€ 54.67

€ 54.67 Each (inc. VAT)

Bostik Born2Bond GA-WL Red Gasket Sealant, 50 ml, 40 min Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond

Trade Name

Born2Bond GA-WL

Application

Gasketing

Material Compatibility

Metal

Cure Time

40 min

Anaerobic

Yes

Colour

Red

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom