E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bostik Black Sealant Non-Slump Paste 310 ml Cartridge

RS Stock No.: 341-0983Brand: BostikManufacturers Part No.: 91366
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Bostik

Colour

Black

Application

Exterior, Jointing, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Chemical Type

Acetoxy, Elastomer

Physical Properties

Low Modulus, Neutral Cure

Cure Time

1 (1.5 mm day @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-45 → +100 °C

Product details

Bond-Flex 300LMN Silicone Sealant

Single part low modulus, acetoxy curing silicone rubber sealant
Forms a resilient highly elastic seal which maintains flexibility over a wide temperature range (-60 to +200°C)
Excellent movement accomodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
Conforms to the technical requirements of BS 5889:1989 type A
Not considered food safe
310ml cartridge

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bostik Black Sealant Non-Slump Paste 310 ml Cartridge

P.O.A.

Bostik Black Sealant Non-Slump Paste 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bostik

Colour

Black

Application

Exterior, Jointing, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Chemical Type

Acetoxy, Elastomer

Physical Properties

Low Modulus, Neutral Cure

Cure Time

1 (1.5 mm day @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-45 → +100 °C

Product details

Bond-Flex 300LMN Silicone Sealant

Single part low modulus, acetoxy curing silicone rubber sealant
Forms a resilient highly elastic seal which maintains flexibility over a wide temperature range (-60 to +200°C)
Excellent movement accomodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
Conforms to the technical requirements of BS 5889:1989 type A
Not considered food safe
310ml cartridge

You may be interested in