Bott Beech Wood Work Top Worktop, 1500mm x 100mm x 40mm

RS Stock No.: 475-356Brand: BottManufacturers Part No.: 11201003.08
brand-logo
View all in Worktops

Technical Document

Specifications

Brand

Bott

Type

Work Top

Material

Beech Wood

Length

1500mm

Width

100mm

Height

40mm

Product details

Workbench Top

Multiplex laminated beechwood worktop.

Medium Duty Work Bench System

A modular bench system consisting of 2 cabinets, a leg unit and a 40mm beechwood top, which enables you to design your own tailor made workbench from a selection of single components. These components may also be used to complete or extend existing work benches.

You may be interested in
Bott 600mm x 1500mm x 30mm Work Top
€ 374.95Each (Exc. Vat)

P.O.A.

Bott Beech Wood Work Top Worktop, 1500mm x 100mm x 40mm

P.O.A.

Bott Beech Wood Work Top Worktop, 1500mm x 100mm x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bott 600mm x 1500mm x 30mm Work Top
€ 374.95Each (Exc. Vat)

Technical Document

Specifications

Brand

Bott

Type

Work Top

Material

Beech Wood

Length

1500mm

Width

100mm

Height

40mm

Product details

Workbench Top

Multiplex laminated beechwood worktop.

Medium Duty Work Bench System

A modular bench system consisting of 2 cabinets, a leg unit and a 40mm beechwood top, which enables you to design your own tailor made workbench from a selection of single components. These components may also be used to complete or extend existing work benches.

You may be interested in
Bott 600mm x 1500mm x 30mm Work Top
€ 374.95Each (Exc. Vat)