Bott Steel Tool Tray, inner Dimensions 1000 x 550mm, W 1m, L 550mm, H 28mm

RS Stock No.: 660-686Brand: BottManufacturers Part No.: 16917030.51V
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bott

Material

Steel

Dimensions

1000 x 550mm

Weight

3.7kg

Width

1m

Length

550mm

Height

28mm

Country of Origin

United Kingdom

€ 43.64

€ 43.64 Each (Exc. Vat)

€ 54.11

€ 54.11 Each (inc. VAT)

Bott Steel Tool Tray, inner Dimensions 1000 x 550mm, W 1m, L 550mm, H 28mm

€ 43.64

€ 43.64 Each (Exc. Vat)

€ 54.11

€ 54.11 Each (inc. VAT)

Bott Steel Tool Tray, inner Dimensions 1000 x 550mm, W 1m, L 550mm, H 28mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bott

Material

Steel

Dimensions

1000 x 550mm

Weight

3.7kg

Width

1m

Length

550mm

Height

28mm

Country of Origin

United Kingdom