E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cabinet, 525 x 550 x 600mm

RS Stock No.: 175-541Brand: BottManufacturers Part No.: 16925006.19
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

1

Material

Sheet Steel

Dimensions

525 x 550 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 503.79

€ 503.79 Each (Exc. Vat)

€ 624.70

€ 624.70 Each (inc. VAT)

Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cabinet, 525 x 550 x 600mm

€ 503.79

€ 503.79 Each (Exc. Vat)

€ 624.70

€ 624.70 Each (inc. VAT)

Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Cabinet, 525 x 550 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

1

Material

Sheet Steel

Dimensions

525 x 550 x 600mm

Country of Origin

United Kingdom