Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 650 x 900mm

RS Stock No.: 175-565Brand: BottManufacturers Part No.: 40019043.11V
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

3

Material

Sheet Steel

Dimensions

650 x 650 x 900mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,252.37

€ 1,252.37 Each (Exc. Vat)

€ 1,552.94

€ 1,552.94 Each (inc. VAT)

Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 650 x 900mm

€ 1,252.37

€ 1,252.37 Each (Exc. Vat)

€ 1,552.94

€ 1,552.94 Each (inc. VAT)

Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 650 x 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

3

Material

Sheet Steel

Dimensions

650 x 650 x 900mm

Country of Origin

United Kingdom