Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bott, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 400mm

RS Stock No.: 175-534Brand: BottManufacturers Part No.: 40027096.77v
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

3

Material

Sheet Steel

Dimensions

650 x 750 x 400mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,005.46

€ 1,005.46 Each (Exc. Vat)

€ 1,246.77

€ 1,246.77 Each (inc. VAT)

Bott, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 400mm

€ 1,005.46

€ 1,005.46 Each (Exc. Vat)

€ 1,246.77

€ 1,246.77 Each (inc. VAT)

Bott, 3 Drawer Sheet Steel Floor Standing Cabinet, 650 x 750 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

3

Material

Sheet Steel

Dimensions

650 x 750 x 400mm

Country of Origin

United Kingdom