E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm

RS Stock No.: 175-524Brand: BottManufacturers Part No.: 40027098.77v
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 738.17

€ 738.17 Each (Exc. Vat)

€ 915.33

€ 915.33 Each (inc. VAT)

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm

€ 738.17

€ 738.17 Each (Exc. Vat)

€ 915.33

€ 915.33 Each (inc. VAT)

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom