Bourdon Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 184-6082Brand: BourdonManufacturers Part No.: MEX5-D61.B22
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 2.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

€ 186.45

€ 186.45 Each (Exc. Vat)

€ 231.20

€ 231.20 Each (inc. VAT)

Bourdon Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

€ 186.45

€ 186.45 Each (Exc. Vat)

€ 231.20

€ 231.20 Each (inc. VAT)

Bourdon Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 186.45
5 - 9€ 181.73
10+€ 176.82

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Best Accuracy

± 2.5%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France