Bourns, 2036 90V 20kA, SMD 3 Electrode Gas Discharge Tube

Technical Document
Specifications
Brand
BournsSeries
2036
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
250 V, 550V
Mounting Type
Surface Mount
Dimensions
7.3 x 5 x 5mm
Lead Pitch
3.3mm
Depth
5mm
Height
5mm
Length
7.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
Costa Rica
Product details
2036 Series Gas Discharge Tube 20kA/20A
Balanced Mini-TRIGARD™ Series
Ideal for board level protection of xDSL, cable broadband, and high speed Ethernet
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Approvals
UL Recognised.
€ 12.15
€ 2.43 Each (In a Pack of 5) (Exc. Vat)
€ 15.07
€ 3.013 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 12.15
€ 2.43 Each (In a Pack of 5) (Exc. Vat)
€ 15.07
€ 3.013 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.43 | € 12.15 |
50 - 245 | € 1.88 | € 9.40 |
250 - 495 | € 1.59 | € 7.95 |
500 - 995 | € 1.36 | € 6.80 |
1000+ | € 1.15 | € 5.75 |
Technical Document
Specifications
Brand
BournsSeries
2036
Suppressor Type
3 Electrode Gas Discharge Tube
Maximum Surge Current
20kA
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
250 V, 550V
Mounting Type
Surface Mount
Dimensions
7.3 x 5 x 5mm
Lead Pitch
3.3mm
Depth
5mm
Height
5mm
Length
7.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
Costa Rica
Product details
2036 Series Gas Discharge Tube 20kA/20A
Balanced Mini-TRIGARD™ Series
Ideal for board level protection of xDSL, cable broadband, and high speed Ethernet
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Approvals
UL Recognised.