Bourns, 2045 75V 15kA, Axial 2 Electrode Gas Discharge Tube

RS Stock No.: 768-7449Brand: BournsManufacturers Part No.: 2045-07-BLF
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

2045

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

15kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

<600V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6mm

Length

6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns, 2049 75V 20kA, Axial 2 Electrode Gas Discharge Tube
€ 0.967Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Bourns, 2045 75V 15kA, Axial 2 Electrode Gas Discharge Tube

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Bourns, 2045 75V 15kA, Axial 2 Electrode Gas Discharge Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns, 2049 75V 20kA, Axial 2 Electrode Gas Discharge Tube
€ 0.967Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Series

2045

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

15kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

<600V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6mm

Length

6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns, 2049 75V 20kA, Axial 2 Electrode Gas Discharge Tube
€ 0.967Each (In a Pack of 10) (Exc. Vat)